ET85602E | ETEK Microelectronics
Dual operational amplifier, TSOT-23-8, ET85602E
Order No.: 71S0478
MPN:
ET85602E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2357 €
100 pcs.
0.1965 €
250 pcs.
0.1492 €
1000 pcs.
0.1296 €
3000 pcs.
0.1100 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational Amplifier, ET85602E, ETEK Microelectronics
The ET85601 is a low-voltage (1.8V to 5.5V) operational amplifier with rail-to-rail input and output swing capabilities. This device is a highly cost-effective solution for applications where low-voltage operation, a small footprint, and high capacitive load drive are required. Although the capacitive load drive of the ET85601 is 100 pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler.
Features
- Rail-to-rail input and output
- Unity-gain stable
- Internal RFI and EMI filter
- Easier to stabilize with higher capacitive load due to resistive open-loop output
Anwendungen
- Temperature sensors
- Smoke detectors
- Wearable devices
- Laptop computers
- Sensor signal conditioning
- Power modules
- Active filters
- Low-side current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOT-23-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |