ET85002M | ETEK Microelectronics

Dual rail-to-rail operational amplifier, SOP-8, ET85002M

Order No.: 71S0470
MPN:
ET85002M
ET85002M ETEK Microelectronics Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1767 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1767 €
100 pcs.
0.1473 €
250 pcs.
0.1120 €
1000 pcs.
0.0972 €
3000 pcs.
0.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, ET85002M, ETEK Microelectronics

The ET85002 is a low-voltage (1.8V to 5.5V) operational amplifier with rail-to-rail input and output swing capabilities. ET85002 provides a cost-effective solution for space-constrained applications such as smoke detectors, wearable electronics, and small appliances where low-voltage operation and high capacitive-load drive are required. The capacitive-load drive is 500pF and the resistive open-loop output impedance makes stabilization easier with much higher capacitive-loads.

Features

  • Rail-to-rail input and output
  • Unity-gain stable
  • Internal RFI and EMI filter
  • Easier to stabilize with higher capacitive load

Applications

  • Temperature sensors
  • Sensor signal conditioning
  • Power modules
  • Active filters
  • Low-side current sensing
Technical specifications
Filter Property Value
Enclosure SOP-8
Assembly SMD
Number of channels 2
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes