ET85001SC | ETEK Microelectronics
Single rail-to-rail operational amplifier, SC70-5, ET85001SC
Order No.: 71S0468
MPN:
ET85001SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0942 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0942 €
100 pcs.
0.0785 €
250 pcs.
0.0597 €
1000 pcs.
0.0519 €
3000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational Amplifier, ET85001SC, ETEK Microelectronics
The ET85001SC is a low-voltage (1.8 V to 5.5 V) operational amplifier, single-channel version (ET85001), with rail-to-rail input and output swing capabilities. This op amp provides a cost-effective solution for space-constrained applications such as smoke detectors, wearable electronics, and small appliances where low-voltage operation and high capacitive-load drive is required.
Features
- Rail-to-rail input
- Unity-gain stable
- Internal RFI and EMI filter
- Easier to stabilize with higher capacitive
Applications
- Temperature sensors
- Sensor signal conditioning
- Power modules
- Active filters
- Low-side current sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SC70-5 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |