ET85001D | ETEK Microelectronics

Single rail-to-rail operational amplifier, DFN-4, ET85001D

Order No.: 71S0464
MPN:
ET85001D
ET85001D ETEK Microelectronics Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2168 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2168 €
100 pcs.
0.1808 €
250 pcs.
0.1373 €
1000 pcs.
0.1192 €
3000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, ET85001D, ETEK Microelectronics

The ET85001D is a low-voltage (1.8 V to 5.5 V) operational amplifier, single-channel version (ET85001), with rail-to-rail input and output swing capabilities. This op amp provides a cost-effective solution for space-constrained applications such as smoke detectors, wearable electronics, and small appliances where low-voltage operation and high capacitive-load drive is required.

Features

  • Rail-to-rail input
  • Unity-gain stable
  • Internal RFI and EMI filter
  • Easier to stabilize with higher capacitive

Applications

  • Temperature sensors
  • Sensor signal conditioning
  • Power modules
  • Active filters
  • Low-side current sensing
Technical specifications
Filter Property Value
Enclosure DFN-4
Assembly SMD
Number of channels 1
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 3
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes