ET8202 | ETEK Microelectronics
Comperator, DFN-6, ETEK Microelectronics ET8202
Order No.: 71S0126
MPN:
ET8202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2593 €
250 pcs.
0.1971 €
1000 pcs.
0.1711 €
3000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Power Comparator, ET8202, ETEK Microelectronics
The ET8202 is a low power comparator that typically consumes less than 10μA supply current. Guaranteed to operate at a low voltage of 1.5V and fully operational up to 5.5V, it is convenient for use battery powered systems. The ET8202 has a complementary push-pull P- and N-channel output stage capable of driving a rail-to-rail output swing with a load ranging up to 5.0mA.
Features
- Single Power Supply Operation
- Wide Common-Mode Input Voltage Range from Rail-to-Rail
- Push-Pull Output Circuit
- Low Input Bias Current
- Internal Hysteresis
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | comperator | |
| Enclosure | DFN-6 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |