ET74LVCSZ17 | ETEK Microelectronics

Buffer, SC70-5, ETEK Microelectronics ET74LVCSZ17

Order No.: 71S0056
MPN:
ET74LVCSZ17
Series: 74LVC
ET74LVCSZ17 ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Available: 3,000 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0714 €
250 pcs.
0.0543 €
1000 pcs.
0.0471 €
3000 pcs.
0.0400 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Non-inverting Schmitt Trigger Buffer, ET74LVCSZ17, ETEK Microelectronics

The ET74LVCSZ17 is a single Non-inverting Schmitt Trigger Buffer in three tiny footprint packages. The device performs much as LCX multi-gate products in speed and drive.

Technical specifications
Filter Property Value
Product type buffer
Enclosure SC70-5
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85429000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes