ET74LVCH8T245V | ETEK Microelectronics
BUS transceiver, TSSOP-24, ETEK Microelectronics ET74LVCH8T245V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dual-Supply Bus Transceiver, ET74LVCH8T245V, ETEK Microelectronics
The ET74LVCH8T245V is an 8-bit non-inverting bus transceiver that uses two separate configurable power supply rails. The device is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs, the A-port outputs, or place both output ports into a high-impedance state. The control pins (DIR and OE) are referenced to VCCA.
Features
- Bus Hold on Data Inputs Eliminates the Need for External Pull-up and Pull-down Resistors
- VCC Isolation
- Fully Configurable Dual-Rail Design
- Ioff Supports Partial-Power-Down Mode Operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | BUS transceiver | |
| Enclosure | TSSOP-24 | |
| Assembly | SMD | |
| Input voltage | 6.5 V | |
| Output current | 50 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |