ET74LVC2G17 | ETEK Microelectronics
Dual buffer, with schmitt trigger inputs, SC70-6, ETEK Microelectronics ET74LVC2G17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0803 €
250 pcs.
0.0610 €
1000 pcs.
0.0531 €
3000 pcs.
0.0450 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Buffer, ET74LVC2G17, ETEK Microelectronics
The ET74LVC2G17 is a high-performance dual buffer with schmitt-trigger inputs operating from a 1.65V to 5.5V supply. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive.
Features
- Over-Voltage Tolerant Inputs and Outputs
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual buffer | |
| Version | with schmitt trigger inputs | |
| Enclosure | SC70-6 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |