ET74LVC2G14 | ETEK Microelectronics
Dual inverter IC, with schmitt trigger inputs, SC70-6, ETEK Microelectronics ET74LVC2G14
NCNR (non cancelable / non returnable)
Dual Inverter Gate, ET74LVC2G14, ETEK Microelectronics
The ET74LVC2G14 is a high-performance dual inverter with schmitt-trigger inputs operating from a 1.65V to 5.5V supply. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive. The ET74LVC2G14 is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, it has a greater noise margin than conventional inverters. The ET74LVC2G14 has hysteresis between positive-going and negative-going input thresholds (typically 1V) which is determined internally by transistor radios and is essentially insensitive to temperature and supply voltage variations.
Features
- Over-Voltage Tolerant Inputs and Outputs
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
| Filter | Property | Value |
|---|---|---|
| Product type | dual inverter IC | |
| Version | with schmitt trigger inputs | |
| Enclosure | SC70-6 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |