ET74LVC2G07 | ETEK Microelectronics
Dual buffer, open drain, ET74LVC2G07
NCNR (non cancelable / non returnable)
Dual Buffer, ET74LVC2G07, ETEK Microelectronics
The ET74LVC2G07 is a high-performance dual buffer with open drain outputs operating from a 1.65V to 5.5V supply. The internal circuit is composed of multiple stages, including an open drain output. The open drain output provides the capability to set the output switching level to a user selectable value with an external resistor and power supply. The logic high output value is set by the external power supply and can be less than, equal or greater than the VCC power supply, provided the voltage supply is less than 5.5V.
Features
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |