ET74LVC2G04 | ETEK Microelectronics
Dual inverter IC, CMOS, SC70-6, ETEK Microelectronics ET74LVC2G04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1098 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1098 €
100 pcs.
0.0915 €
250 pcs.
0.0695 €
1000 pcs.
0.0603 €
3000 pcs.
0.0513 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Inverter Gate, ET74LVC2G04, ETEK Microelectronics
The ET74LVC2G04 is a high-performance dual inverter operating from a 1.65V to 5.5V supply. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive.
Features
- Over-Voltage Tolerant Inputs and Outputs
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual inverter IC | |
| Version | CMOS | |
| Enclosure | SC70-6 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |