ET74LVC1G34 | ETEK Microelectronics
Buffer, CMOS, SC70-5, ETEK Microelectronics ET74LVC1G34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0696 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0696 €
100 pcs.
0.0581 €
250 pcs.
0.0441 €
1000 pcs.
0.0383 €
3000 pcs.
0.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Buffer, ET74LVC1G34, ETEK Microelectronics
The ET74LVC1G34 is a single buffer operating from a 1.65V to 5.5V supply. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | buffer | |
| Version | CMOS | |
| Enclosure | SC70-5 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |