ET74LVC1G125 | ETEK Microelectronics
Buffer 1-channel, 3-state, ET74LVC1G125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1045 €
100 pcs.
0.0870 €
250 pcs.
0.0662 €
1000 pcs.
0.0575 €
3000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Non-Inverting Buffer, ET74LVC1G125, ETEK Microelectronics
The ET74LVC1G125 is a high performance non-inverting buffer operating from a 1.65V to 5.5V supply. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive.
Features
- Overvoltage Tolerant Inputs
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |