ET74LVC1G06 | ETEK Microelectronics
Inverter IC, with open-drain outputs, SC70-5, ETEK Microelectronics ET74LVC1G06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0714 €
250 pcs.
0.0543 €
1000 pcs.
0.0471 €
3000 pcs.
0.0400 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Inverter, ET74LVC1G06, ETEK Microelectronics
The ET74LVC1G06 is a high-performance single inverter with open drain outputs operating from a 1.65V to 5.5V supply. The Output stage is open drain with Over Voltage Tolerance. This allows the ET74LVC1G06 to be used to interface 5.0V circuits to circuits of any voltage between 0 and +7.0V.
Features
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inverter IC | |
| Version | with open-drain outputs | |
| Enclosure | SC70-5 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |