ET74LVC1G04 | ETEK Microelectronics
Inverter IC, 1-fold, SC70-5, ETEK Microelectronics ET74LVC1G04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0714 €
250 pcs.
0.0543 €
1000 pcs.
0.0471 €
3000 pcs.
0.0400 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Inverter, ET74LVC1G04, ETEK Microelectronics
The ET74LVC1G04 is an inverter operating from a 1.65V to 5.5V supply. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive.
Features
- Over-Voltage Tolerant Inputs and Outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inverter IC | |
| Version | 1-fold | |
| Enclosure | SC70-5 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |