ET74LVC1G02 | ETEK Microelectronics

2-input NOR gate, 1-fold, SC70-5, ETEK Microelectronics ET74LVC1G02

Order No.: 71S0452
MPN:
ET74LVC1G02
Series: 74LVC
ET74LVC1G02 ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0803 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0803 €
100 pcs.
0.0670 €
250 pcs.
0.0509 €
1000 pcs.
0.0441 €
3000 pcs.
0.0375 €
*incl. VAT plus shipping costs
Subject to prior sale

NOR Gate, ET74LVC1G02, ETEK Microelectronics

The ET74LVC1G02 is a high performance single 2-input NOR Gate operating from a 1.65V to 5.5V supply. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive.

Features

  • Over-voltage Tolerant Inputs and Outputs
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements

Applications

  • Mobile Device
Technical specifications
Filter Property Value
Product type 2-input NOR gate
Version 1-fold
Enclosure SC70-5
Assembly SMD
Input voltage 5.5 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes