ET7460H | ETEK Microelectronics
Analog switch, SPST, WLCSP-12, ETEK Microelectronics ET7460H
NCNR (non cancelable / non returnable)
Dual SPST Analog Switch, ET7460H, ETEK Microelectronics
The ET7460H is a high voltage, wide range positive and negative signal passing, dual single-pole/single-throw (SPST) analog switch that is designed to operate from a single 2.7V to 5.5V power supply. Targeted applications include battery powered audio equipment that benefit from the ET7460H ultra low 0.1Ω (TYP) on-resistance for dual switches and fast switching speeds. The ET7460H has excellent on-resistance matching 0.016Ω (MAX) between switches and guarantees excellent on-resistance flatness over all signal range. This ensures excellent linearity and low distortion when switching audio signals.
The ET7460H is a committed two single-pole/single-throw (SPST) switches which are low RON switches. This configuration can be used as a two single signals or one differential signal switch and power switches. The ET7460H can pass -13V to 18V wide range positive and negative signals with very low distortion. The ET7460H is available in Green WLCSP12 1.62mm×1.23mm packages. It operates over an operating temperature range of -40°C to +85°C.
Features
- Fast Switching Times
- Low Input Leakage Current
- Rail-to-Rail Input and Output Operation
Applications
- HiFi Audio Switch
- Portable Instrumentation
- Battery-Operated Equipment
| Filter | Property | Value |
|---|---|---|
| Product type | analog switch | |
| Version | SPST | |
| Enclosure | WLCSP-12 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |