ET7429 | ETEK Microelectronics
SPDT switch, with high-voltage protection, CSP-12, ETEK Microelectronics ET7429
NCNR (non cancelable / non returnable)
High-Voltage Protect USB, ET7429, ETEK Microelectronics
The ET7429 is a Hi-Speed (up to 480Mbps) USB dual SPDT switch with over-voltage protection. It operates over a 2.7V to 5.5V supply range with over-voltage fault protection up to 20V. The device features independent control bits for each switch pair and an on/off enable (EN) for shutdown mode. Additional features include low switch on resistance and capacitance along with a fault flag (FLAG) to alert the system processor to over-voltage fault events. ET7429 has low power consumption and is available in an ultra-small CSP12 1.15mm1.55mm package making it an ideal solution for USB interface switching and protection in mobile applications.
Features
- Reverse Blocking Back-to-back MOSFETs
Applications
- Smartphones
- USB Type-C
- Mobile Internet Devices
- Tablet Computers
- Peripheral
| Filter | Property | Value |
|---|---|---|
| Product type | USB 2.0 DPDT switch | |
| Version | with high-voltage protection | |
| Enclosure | CSP-12 | |
| Assembly | SMD | |
| Data transmission rate | 480000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |