ET7304 | ETEK Microelectronics

USB type-C port controller, with USB/PD, WLCSP-9, ETEK Microelectronics ET7304

Order No.: 71S0574
MPN:
ET7304
ET7304 ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4403 €
250 pcs.
0.3332 €
1000 pcs.
0.2901 €
3000 pcs.
0.2462 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Type-C Port Controller, ET7304, ETEK Microelectronics

The ET7304 is a USB Type-C controller that complies with the latest USB Type-C and PD standards. it integrates a complete Type-C Transceiver including the Rp and Rd resistors. It does the USB Type-C detection including attach and orientation. The ET7304 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100W of power and role swap.

Features

  • VCONN Provider Path with Over-Voltage Protection and Programmable Over-Current Protection
  • VCONN Path with Aided Discharge
  • Current Capability Definition and Detection
  • Cable Recognition and Alternate Modes Support
  • Dead Battery and No Battery Support
  • Low-Power Mode for Attach Detection
  • BIST Mode Supported

Applications

  • Power Banks
  • Tablets
  • Notebooks
  • Mobile Phones
  • Monitors
  • TVs
Technical specifications
Filter Property Value
Product type USB type-C port controller
Version with USB/PD
Enclosure WLCSP-9
Assembly SMD
Input voltage 6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes