ET7303A | ETEK Microelectronics

USB type-C port controller, with USB/PD, WLCSP-9, ETEK Microelectronics ET7303A

Order No.: 71S0572
MPN:
ET7303A
ET7303A ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
100 pcs.
0.5236 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
3000 pcs.
0.2948 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Type-C Port Controller, ET7303A, ETEK Microelectronics

The ET7303A is a USB Type-C and Power Delivery (PD) controller compliant with Type-C™ 1.2 and PD2.0 specifications. It integrates a complete transceiver with termination resistors and enables Type-C detection and power role swapping up to 100W.

Features

  • VCONN Provider Path with Over-Voltage Protection and Programmable Over-Current Protection
  • VCONN Path with Aided Discharge
  • Current Capability Definition and Detection
  • Cable Recognition and Alternate Modes Support
  • Dead Battery and No Battery Support
  • Low-Power Mode for Attach Detection
  • BIST Mode Supported

Applications

  • Power Banks
  • Tablets
  • Notebooks
  • Mobile Phones
  • Monitors
  • TVs
Technical specifications
Filter Property Value
Product type USB type-C port controller
Version with USB/PD
Enclosure WLCSP-9
Assembly SMD
Input voltage 6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes