ET7228 | ETEK Microelectronics
High-speed switch, at high speed, QFN-10L, ETEK Microelectronics ET7228
NCNR (non cancelable / non returnable)
High-Speed USB, ET7228, ETEK Microelectronics
The ET7228 is a double-pole/double-throw (DPDT) switches. Their wide bandwidth and low bit-to-bit skew allow them to pass high-speed differential signals with good signal integrity. Each switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. Industry-leading advantages include a propagation delay of less than 250 ps, resulting from its low channel resistance and low I/O capacitance. Their high channel-to-channel crosstalk rejection results in minimal noise interference. Their bandwidth is wide enough to pass High-Speed USB 2.0 differential signals (480 Mb/s).
Features
- Low Bit-to-Bit skew is typically 50 ps
- Near-zero propagation delay is typical 250 ps
Applications
- Differential Signal Data Routing
- USB 2.0 Signal Routing
| Filter | Property | Value |
|---|---|---|
| Product type | USB 2.0 SPDT switch | |
| Version | at high speed | |
| Enclosure | QFN-10L | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Data transmission rate | 480000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |