ET5228 | ETEK Microelectronics

CMOS analog switch, CMOS, QFN-10L, ETEK Microelectronics ET5228

Order No.: 71S0022
MPN:
ET5228
ET5228 ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1874 €
100 pcs.
0.1562 €
250 pcs.
0.1188 €
1000 pcs.
0.1031 €
3000 pcs.
0.0875 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual SPDT Negative Signal Handing AnalogSwitch, ET5228, ETEK Microelectronics

The ET5228 is an advanced CMOS analog switch fabricated in Sub-micron silicon gate CMOS technology. The part also features guaranteed Break Before Make (BBM) switching, assuring the switches never short the driver. The switches can handle negative signal down to -2V. ET5228 is offered QFN10L package, which is ideal for small form factor portable equipment.

Features

  • High off-channel isolation
  • Very low standby current
  • Very low distortion
  • Break-Before-Make(BBM) switching

Applications

  • Smart Phones and Cellular Phones
  • Cell Phone Audio Block/ Speaker
  • Earphone Switching Ring-Tone Chip
  • Amplifier Switching/Modems
Technical specifications
Filter Property Value
Product type analog switch
Version CMOS
Enclosure QFN-10L
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes