ET5223 | ETEK Microelectronics
Analog switch dual SPDT, 0.5Ω
Order No.: 71S0024
MPN:
ET5223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1874 €
100 pcs.
0.1562 €
250 pcs.
0.1188 €
1000 pcs.
0.1031 €
3000 pcs.
0.0875 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual SPDT Analog switch, ET5223, ETEK Microelectronics
The ET5223 is an advanced CMOS analog switch fabricated in Sub-micron silicon gate CMOS technology. The part also features guaranteed Break Before Make (BBM) switching, assuring the switches never short the driver. ET5223 is offered QFN10L package, which is ideal for small form factor portable equipment.
Features
- High off-channel isolation
- Very low standby current
- Very low distortion
- Break-Before-Make(BBM) switching
Applications
- Smart Phones and Cellular Phones
- Cell Phone Audio Block/ Speaker
- Earphone Switching Ring-Tone Chip
- Amplifier Switching/Modems
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |