ET4559 | ETEK Microelectronics
Interface level translator, with EMI filter/ESD protection, FOWLP-9, ETEK Microelectronics ET4559
Order No.: 71S0514
MPN:
ET4559
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2593 €
250 pcs.
0.1971 €
1000 pcs.
0.1711 €
3000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
SIM Card Interface Level Translator, ET4559, ETEK Microelectronics
The ET4559 device is built for interfacing a SIM card with a single low-voltage 1.08V to 1.98V host side interface. The ET4559 contains three 1.62V to 3.6V level translators to convert the data, RST and CLK signals between a SIM card and a host micro controller. The ET4559 is compliant with all ETSI, IMT-2000 and ISO-7816 SIM/Smart card interface requirements.
Features
- Automatic enable and disable through VCCB
- Integrated pull-up and pull-down resistors: no external resistors required
- Integrated EMI filters suppress higher harmonics of digital I/Os
- Level shifting buffers keep ESD stress away from the host (zero-clamping concept)
Applications
- Mobile and personal phones
- Flashing LEDs
- Mobile Phones
- Handheld Devices
- Digital Cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface level translator | |
| Version | with EMI filter/ESD protection | |
| Enclosure | FOWLP-9 | |
| Assembly | SMD | |
| Number of channels | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |