ET4557 | ETEK Microelectronics
Interface level translator, with EMI filter/ESD protection, QFN-10, ETEK Microelectronics ET4557
NCNR (non cancelable / non returnable)
Memory Card Voltage, ET4557, ETEK Microelectronics
The ET4857 is a SD 3.0-compliant bidirectional dual voltage level translator with auto-direction control. It is designed to interface between a memory card operating at 1.8V or 3.0V signal levels and a host with a nominal supply voltage of 1.2V to 1.8V. The IC supports SD3.0 SDR104、SDR50、DDR50、SDR25、SDR12 and SD2.0 High-Speed (50MHz) and Default-Speed (25MHz) modes. The device has an integrated voltage select-able low dropout regulator to supply the card-side I/Os, an auto-enable/disable function connected to the VSD supply pin.
Features
- Feedback channel for clock synchronization
- Low power consumption by push-pull output stage with break-before-make architecture
- Automatic enable and disable through VSD
- Integrated EMI filters suppress higher harmonics of digital I/Os
| Filter | Property | Value |
|---|---|---|
| Product type | interface level translator | |
| Version | with EMI filter/ESD protection | |
| Enclosure | QFN-10 | |
| Assembly | SMD | |
| Number of channels | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |