ET2467Y1 | ETEK Microelectronics
Dual DPDT analog switch, ultra-low, ET2467Y1
Order No.: 71S0020
MPN:
ET2467Y1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
DPDT Analog Switch, ET2467Y1, ETEK Microelectronics
The ET2467Y1 is a dual independent ultra-low RON DPDT analog switch. This device is designed for low operating voltage, high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The ET2467 can handle a balanced microphone/speaker/ring-tone generator in a monophone mode. The device contains a break-make feature.
Features
- Low Static Power
Applications
- Smart Phones and Cellular Phones
- Cell Phone Audio Block/ Speaker
- Earphone Switching Ring-Tone Chip
- Amplifier Switching/Modems
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |