ET20163 | ETEK Microelectronics
MOSFET, P-channel, SOT-23, ETEK Microelectronics ET20163
NCNR (non cancelable / non returnable)
USB Load-Switch, ET20163, ETEK Microelectronics
The ET20163 is a current-limited P-channel MOSFET power switch designed for a high-side load switching application. This switch operates with an input ranging from 2.5V to 5.5V, making it ideal for both 3.3V and 5V systems. An integrated current-limiting circuit protects the input supply against a large current that may cause the supply to fall out of regulation. The ET20163 is also protected from thermal overload, which limits power dissipation and junction temperature. The current limit threshold is fixed internally. The quiescent supply current in active mode is only 25μA. In shutdown mode, the supply current decreases to less than 1μA.
Features
- Fixed Current Limit
- Reverse Current Blocking
- Under-Voltage Lockout
- Thermal Shutdown
Applications
- Laptop/Desktop Computers and NetBooks
- Smart Phones and PDAs
- LCD TVs and Monitors
- Printers
- Portable Game Players
- Portable Media Players and MIDs
- USB Hard Disk Drives
- USB Memory Drives
- USB Hubs
| Filter | Property | Value |
|---|---|---|
| Product type | MOSFET | |
| Version | P-channel | |
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |