ET20161 | ETEK Microelectronics

MOSFET, P-channel, SOT-23, ETEK Microelectronics ET20161

Order No.: 71S0564
MPN:
ET20161
ET20161 ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1232 € *
Available: 3,000 pcs.
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1232 €
100 pcs.
0.1027 €
250 pcs.
0.0781 €
1000 pcs.
0.0677 €
3000 pcs.
0.0575 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Load-Switch, ET20161, ETEK Microelectronics

The ET20161 is a current-limited P-channel MOSFET power switch designed for a high-side load switching application. This switch operates with an input ranging from 2.5V to 5.5V, making it ideal for both 3.3V and 5V systems. An integrated current-limiting circuit protects the input supply against a large current that may cause the supply to fall out of regulation. The ET20161 is also protected from thermal overload, which limits power dissipation and junction temperature. The current limit threshold is fixed internally. The quiescent supply current in active mode is only 25μA. In shutdown mode, the supply current decreases to less than 1μA.

Features

  • Fixed Current Limit
  • Reverse Current Blocking
  • Under-Voltage Lockout
  • Thermal Shutdown

Applications

  • Laptop/Desktop Computers and NetBooks
  • Smart Phones and PDAs
  • LCD TVs and Monitors
  • Printers
  • Portable Game Players
  • Portable Media Players and MIDs
  • USB Hard Disk Drives
  • USB Memory Drives
  • USB Hubs
Technical specifications
Filter Property Value
Product type MOSFET
Version P-channel
Enclosure SOT-23
Assembly SMD
Input voltage 5.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85429000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes