ET8330A | ETEK Microelectronics

Buck converter, 0.5-1.315 V, 3 A, positive, WLCSP-15, ET8330A

Order No.: 71S0046
MPN:
ET8330A
ET8330A ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
880.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2935 €

Synchronous Buck Converter, ET8330A, ETEK Microelectronics

The ET8330A is a synchronous BUCK converter with I2C interface. The output voltage and dynamic voltage scaling (DVS) slew rate can both be programmed by I2C. When the load is moderate and heavy, the converter operates in PWM mode with 2.4MHz quasi fixed frequency. In light load condition, it can work in pulse frequency modulation (PFM) mode to achieve high efficiency by setting VSEL pin to low. In PFM mode, the typical quiescent current is only about 30uA. Even with such low quiescent current, the load transient performance is still excellent, due to adaptive constant on time (ACOT) structure has been adopted in ET8330A.

Features

  • Programmable Slew Rate for Dynamic Voltage Scaling (DVS)
  • PFM Mode in Light Load Condition
  • Excellent Load Transient Performance
  • Capable of Delivering 3A Current
  • Thermal Shutdown and Over Current Protection

Applications

  • Application Processors
  • Tablets, Notebooks, Ultra-Mobile PCs
  • Smart Phones
  • Handheld Devices
Technical specifications
Filter Property Value
Assembly SMD
Enclosure WLCSP-15
Version programmable
Number of Regulators 1
Input voltage AC 2.5-5.5 V
Output voltage DC 0.5-1.315 V
Output current 3 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes