ET8215AM | ETEK Microelectronics
Boost controller, 5 V, 1 A, positive, WLCSP-9, ET8215AM
Order No.: 71S0534
MPN:
ET8215AM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2789 €
250 pcs.
0.2119 €
1000 pcs.
0.1841 €
3000 pcs.
0.1562 €
*incl. VAT plus shipping costs
Subject to prior sale
Synchronous Boost Regulator, ET8215AM, ETEK Microelectronics
The ET8215AM is a low-power boost regulator. Even at minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the ET8215 for battery-powered applications.
Features
- Internal Synchronous Rectification
- Soft-Start with True Load Disconnect
- Short-Circuit Protection
Applications
- Class-D Audio Amplifier and USB OTG Supply
- Boost for Low-Voltage Li-Ion Batteries
- Smart Phones, Tablets, Portable Devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | WLCSP-9 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.7-4.8 V | |
| Output voltage DC | 5 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |