ET5907 | ETEK Microelectronics

Voltage regulators, 0.8-3.75 V, 1.2 A, positive, WLCSP-20, ET5907

Order No.: 71S0496
MPN:
ET5907
ET5907 ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3094 €
250 pcs.
0.2323 €
1000 pcs.
0.2017 €
3000 pcs.
0.1712 €
*incl. VAT plus shipping costs
Subject to prior sale

7 Channel LDO, ET5907, ETEK Microelectronics

The ET5907 is CMOS-based low-dropout, low-power linear regulator. It’s a 7-channel integrated LDOs for camera applications. Two channels offering max 1200mA with NMOS pass transistor, five channels offering max 400mA with PMOS pass transistor. ET5907 include 1000kHz high speed I2C interface, the function setting is flexible such as Under voltage lockout (UVLO), power sequence, output voltage, output discharge, current limit per channel. The chip enable control support EN pin control and I2C control.

Features

  • Programmable Power Start-Up/Down Sequencing
  • Built-in thermal Global Shutdown Protection (OTP)
  • Built-in under Voltage Global Shutdown Protection(UVP)
  • Built-in over current protection(OCP) and auto-discharging circuit
  • Built-in under voltage lockout (UVLO)

Applications

  • Constant-Voltage Power Supply for Battery-powered Device
  • Constant-Voltage Power Supply for Smartphones, Tablets
  • Constant-Voltage Power Supply for Cameras, DVRs, STB and Camcorders
Technical specifications
Filter Property Value
Assembly SMD
Enclosure WLCSP-20
Version adjustable
Number of Regulators 7
Input voltage AC 1-5.5 V
Output voltage DC 0.8-3.75 V
Output current 1.2 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes