ET551ADJY1B | ETEK Microelectronics

Voltage regulators, 0.8-3.6 V, 800 mA, positive, DFN-6, ET551ADJY1B

Order No.: 71S0088
MPN:
ET551ADJY1B
ET551ADJY1B ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1634 €
100 pcs.
0.1361 €
250 pcs.
0.1034 €
1000 pcs.
0.0898 €
3000 pcs.
0.0763 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-Rail, ET551ADJY1B, ETEK Microelectronics

The ET551ADJY1B is a CMOS-based low-dropout, low-power linear regulators, offering 800mA with NMOS pass transistor and a separate bias supply voltage (VBIAS) . The device provides very stable, accurate output voltage with low noise, high ripple rejection and low supply current suitable for space constrained, noise sensitive application. The ET551ADJY1B series consist of an accurate voltage-reference block, an error amplifier, a thermal-shutdown circuit, and a current limit circuit.

Features

  • Built-in Over Current Protection and Thermal Shutdown circuit
  • Built-in Auto-discharging Circuit (optional)
  • Built-in Under Voltage Lock-out

Applications

  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for smartphones, tablets
  • Constant-voltage power supply for cameras, DVRs, STB and camcorders
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-6
Version adjustable
Number of Regulators 1
Input voltage AC 0.8-5.5 V
Output voltage DC 0.8-3.6 V
Output current 800 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes