ET51200 | ETEK Microelectronics
DDR termination controller sink/source, ET51200
Order No.: 71S0060
MPN:
ET51200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 2 Weeks
DDR Termination Regulator, ET51200, ETEK Microelectronics
The ET51200 device is a sink-and-source double data rate (DDR) termination regulator specifically designed for low-input-voltage, low-cost, low-noise systems where space is a key consideration. The ET51200 maintains a fast transient response and requires a minimum output capacitance of only 20 μF. The ET51200 supports a remote sensing function and all power requirements for DDR, DDR2, DDR3, DDR3L, Low-Power DDR3, and DDR4 VTT bus termination.
Features
- Sink and Source Termination Regulator Includes Droop Compensation
- PGOOD to Monitor Output Regulation
- EN Input Control
- Remote Sensing
- Thermal Shutdown
Applications
- Notebooks, Desktops, and Servers
- Telecom and Datacom
- Base Stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-10 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Polarity | positive/negative | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |