ET1117 | ETEK Microelectronics
Voltage regulators, 1 A, positive, SOT-223, ET1117
Order No.: 71S0198
MPN:
ET1117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1810 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1810 €
100 pcs.
0.1509 €
250 pcs.
0.1146 €
1000 pcs.
0.0996 €
2500 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Bipolar Linear Regulator, ET1117, ETEK Microelectronics
The ET1117 is a low-dropout three-terminal regulator with fixed output and ADJ output. The ET1117 features a dropout of 1.3 V at 1 A load current and a very low standby current of 2 mA. The ET1117 offers a thermal shutdown function to assure the stability of the chip and power system. The ET1117 is available in the SOT-223 or SOT89-3 package.
Applications
- Power Management for Computer Mother
- Board, Graphic Card
- LCD Monitor and LCD TV
- ADSL Modem
- Post Regulators For Switching Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 15 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |