ETK6201 | ETEK Microelectronics
LED matrix controller/driver ETK6201
Order No.: 71S0400
MPN:
ETK6201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.3927 €
250 pcs.
0.2975 €
1000 pcs.
0.2606 €
1250 pcs.
0.2212 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Controller/Driver, ETK6201, ETEK Microelectronics
The ETK6201 is an LED Controller driven on a 1/7 to 1/8 duty factor. 11 segment output lines, 6 grid output lines, 1 segment/grid output lines, one display memory, control circuit, key scan circuit are all incorporated into a single chip to build a highly reliable peripheral device for a single chip microcomputer. Serial data is fed to ETK6201 via a four-line serial interface. Housed in a SOP32 Package.
Features
- CMOS Technology
- Low Power Consumption
Applications
- Household appliances
- Toy display
- Smart portable devices
- Smart audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-32 | |
| Assembly | SMD | |
| Frequency | 780 kHz | |
| Input voltage | 0.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |