ET6934S | ETEK Microelectronics
LED driver/controller constant current, ET6934S
Order No.: 71S0402
MPN:
ET6934S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2633 €
250 pcs.
0.2002 €
1000 pcs.
0.1737 €
3000 pcs.
0.1474 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Controller/Driver, ET6934S, ETEK Microelectronics
The ET6934S is a constant Current LED Controller driver. 8CH constant current segment output lines, 16CH grid output lines. It integrates MCU digital interface, data latch and LED high voltage driver. ET6934S product adopts CMOS technology and is mainly used in small LED display driver.
Features
- CMOS Technology
- Seg constant current drive
- Global gray scale adjustable
- Build-in RC oscillation
- Built-in power-on reset and low-voltage reset
Applications
- Household appliances, Toy display
- Smart portable devices, Smart audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | EQSOP-28 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |