ET6326 | ETEK Microelectronics

RGB LED driver constant current, I²C, ET6326

Order No.: 71S0508
MPN:
ET6326
ET6326 ETEK Microelectronics LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2767 €
250 pcs.
0.2103 €
1000 pcs.
0.1827 €
3000 pcs.
0.1549 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Driver, ET6326, ETEK Microelectronics

The ET6326 is a constant current RGB LED drivers with I2C interface. The devices are ideally powered from one-celllithium-ion/polymer, 3-cell NiCd/NiMH/Alkaline batteries, or 3.3V~5V supplies.The independent programmable constantcurrent sinks operate without external components. The device has design one kind of interconnected thread, each channel can carry on any thread. With an on-chip timing control unit, LED blink rate, fade-in and fade-out is user-adjustable resulting in unique color lighting pattern. In shutdown mode, the quiescent current is reduced to less than 1μA.

Features

  • Ultra low dropout regulated current sinks
  • No noise, non-pulsating LED current
  • Fast, smooth start-up
  • Inside Temperature protection

Applications

  • RGB indicator LEDs
  • Flashing LEDs
  • Mobile Phones
  • Handheld Devices
  • Digital Cameras
Technical specifications
Filter Property Value
Enclosure DFN-8
Assembly SMD
Frequency 400 kHz
Input voltage 5.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes