ET6312B | ETEK Microelectronics
LED driver 12-channel constant current, I²C
NCNR (non cancelable / non returnable)
Constant Current LED Driver, ET6312B, ETEK Microelectronics
The ET6312B is a four-channel constant-current RGB LED driver with an I²C interface. The device is ideally powered from 3.3 V or 5 V supplies. The independent programmable constant-current sinks operate without external components. The device has three types of interconnected threads. Each channel can operate in any thread mode with an on-chip timing control unit. The LED blink rate, fade-in (256 steps), and fade-out (256 steps) are user-adjustable, resulting in unique color lighting patterns.
The ET6312B has ADDR and SYN pins, allowing four chips to be cascaded with a single I²C bus and one synchronous clock. In shutdown mode, the quiescent current is reduced to less than 1 µA.
Features
- Each nine programmable LED setting registers are shared by each three LED
- I2C control, one ADDR pin realize four chip address selection
- SYN pin can supply chips cascade synchronous clock
- No noise, non-pulsating LED current, Fast, smooth start-up
| Filter | Property | Value |
|---|---|---|
| Enclosure | QFN-16 | |
| Assembly | SMD | |
| Frequency | 400 kHz | |
| Input voltage | 5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |