ET6280 | ETEK Microelectronics

LED Matrix Driver Constant Current, ET6280

Order No.: 71S0406
MPN:
ET6280
ET6280 ETEK Microelectronics LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2833 €
250 pcs.
0.2154 €
1000 pcs.
0.1871 €
1500 pcs.
0.1587 €
*incl. VAT plus shipping costs
Subject to prior sale

Constant Current Matrix LED Controller, ET6280, ETEK Microelectronics

The ET6280 is an array-type constant-current LED driver circuit, which has a 32-step constant-current global adjustment function and supports up to an 8×8 matrix output. Each point has a 256-step PWM current adjustment function. The ET6280 internally integrates an MCU digital interface, data latch, RAM, and PWM constant-current drive module. It is mainly used as a display driver for household appliances, with the advantages of rich display effects and simple operation.

Features

  • Built in RC oscillation
  • Built in power on reset circuit
  • Built in automatic blanking circuit

Applications

  • LED Matrix driver
  • Digital tube driver
Technical specifications
Filter Property Value
Enclosure SOP-20
Assembly SMD
Input voltage 0.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes