ET6226M | ETEK Microelectronics
LED Matrix Driver with Key Scan, ET6226M
Order No.: 71S0408
MPN:
ET6226M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1634 €
100 pcs.
0.1361 €
250 pcs.
0.1034 €
1000 pcs.
0.0898 €
3000 pcs.
0.0763 €
*incl. VAT plus shipping costs
Subject to prior sale
Matrix LED Driver Control, ET6226M, ETEK Microelectronics
The ET6226M is a specific LED drive control circuit with a keyboard scanning interface. It internally integrates an MCU digital interface for input and output, data latches, LED drivers, keyboard scanning, brightness adjustment, and more. The chip performance is stable, with reliable quality and strong anti-interference ability, and it can be adapted for 24-hour continuous long-term operation.
Features
- Provide eight brightness control
- High-speed two-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-16 | |
| Assembly | SMD | |
| Input voltage | 0.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |