ET6224R | ETEK Microelectronics
Dot Matrix LED Driver, ET6224R
Order No.: 71S0062
MPN:
ET6224R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2330 €
100 pcs.
0.1941 €
250 pcs.
0.1476 €
1000 pcs.
0.1282 €
1250 pcs.
0.1088 €
*incl. VAT plus shipping costs
Subject to prior sale
Dot Matrix LED Driver, ET6224R, ETEK Microelectronics
The ET6224R is a matrix LED driver IC, it has 10~13 segment outputs and 7~4 grid outputs and 1 display storage unit and some control circuit. It inherits MCU digital interface, data latch and LED driver module. It is suitable for small LED display driver.
Features
- Built in RC oscillation
- Built in power on reset
- Three wire serial interface
Applications
- Household appliances, Toy display
- Smart portable devices, Smart audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-24 | |
| Assembly | SMD | |
| Input voltage | 0.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |