ET6144Y | ETEK Microelectronics

LED Matrix Controller Constant Current, ET6144Y

Order No.: 71S0404
MPN:
ET6144Y
ET6144Y ETEK Microelectronics LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4522 €

Constant Current Matrix LED Controller, ET6144Y, ETEK Microelectronics

The ET6144Y is a constant current array LED controller ,which supports up to 12×12 matrix output and each point has 256 steps PWM current adjustment function. ET6144Y uses the I2C interface and supports continuous read and write mode as well. It can set a variety of display effects by setting multiple Internally integrated registers. ET6144Y is mainly used in the display driver of household appliances, with the advantages of rich display effect and simple operation.

Features

  • I2C interface, two chip-address can be set
  • Built in power on reset circuit
  • Built in automatic blanking circuit
Technical specifications
Filter Property Value
Enclosure QFN-32
Assembly SMD
Input voltage 0.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes