ET1640 | ETEK Microelectronics

LED matrix driver/controller, ET1640

Order No.: 71S0412
MPN:
ET1640
ET1640 ETEK Microelectronics LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1767 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1767 €
100 pcs.
0.1473 €
250 pcs.
0.1120 €
1000 pcs.
0.0972 €
3000 pcs.
0.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Matrix LED Driver Control, ET1640, ETEK Microelectronics

The ET1640 is an matrix LED driver IC, it has 8 segment outputs and 16 grid outputs. It inherits MCU digital interface, data latch and LED driver module. It is suitable for small LED display driver.

Features

  • Two wire serial interface
  • Built in RC oscillation
  • Built in power on reset
Technical specifications
Filter Property Value
Enclosure SOP-28
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 3
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes