ET1629A | ETEK Microelectronics
LED matrix driver/controller, ET1629A
Order No.: 71S0410
MPN:
ET1629A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2975 €
250 pcs.
0.2290 €
1000 pcs.
0.1988 €
3000 pcs.
0.1687 €
*incl. VAT plus shipping costs
Subject to prior sale
Matrix LED Driver Control, ET1629A, ETEK Microelectronics
The ET1629A is a matrix LED driver IC, it has 16 segment outputs and 8 grid outputs and 1 display storage unit and some control circuit. It inherits MCU digital interface, data latch and LED driver module. It is suitable for small LED display driver.
Features
- Three wire serial interface
- Built in RC oscillation
- Built in power on reset
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-32 | |
| Assembly | SMD | |
| Input voltage | 0.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |