ET8131 | ETEK Microelectronics
Step-down regulator 3A, sync., 4.5–17V
Order No.: 71S0520
MPN:
ET8131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2196 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2196 €
100 pcs.
0.1830 €
250 pcs.
0.1391 €
1000 pcs.
0.1208 €
3000 pcs.
0.1025 €
*incl. VAT plus shipping costs
Subject to prior sale
Step-Down Regukator, ET8131, ETEK Microelectronics
The ET8131 is a high-efficiency synchronous step-down DC-DC converter with ACOT control architecture. It provides 3A continuous output current with excellent transient response and high efficiency.
Features
- ACOT mode control with fast transient response
- PFM mode during light load operation
- Start-up from Pre-Biased Output Voltage
- Cycle-by-Cycle Over-current Limit
- Hiccup-mode Over-current Protection
- Non-Latch UVP and TSD Protections
Applications
- Digital TV Power Supply and Surveillance
- Disc Players
- Networking Home Terminal
- Digital Set Top Box
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |