ET8134M | ETEK Microelectronics

Step-down controller, 0.923-12 V, 3 A, ESOP-8, ETEK Microelectronics ET8134M

Order No.: 71S0524
MPN:
ET8134M
ET8134M ETEK Microelectronics
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2633 €
250 pcs.
0.2002 €
1000 pcs.
0.1737 €
1250 pcs.
0.1474 €
*incl. VAT plus shipping costs
Subject to prior sale

Step-Down Regukator, ET8134M, ETEK Microelectronics

The ETQ8134M is a high-efficiency synchronous step-down DC-DC converter with ACOT control architecture. It provides 3A continuous output current with excellent transient response and high efficiency.

Features

  • ACOT mode control with fast transient response
  • PFM mode during light load operation
  • Start-up from Pre-Biased Output Voltage
  • Cycle-by-Cycle Over-current Limit
  • Hiccup-mode Over-current Protection
  • Non-Latch UVP and TSD Protections

Applications

  • Digital TV Power Supply and Surveillance
  • Disc Players
  • Networking Home Terminal
  • Digital Set Top Box
Technical specifications
Filter Property Value
Input voltage 38 V
Enclosure ESOP-8
Output voltage DC 0.923-12 V
Assembly SMD
max. operating temperature 85 °C
Output current 3 A
Input voltage AC 4.5-38 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes