20657734 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M2.5, 10 mm, steel, 20657734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 11 Weeks
Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts with M 2,5 inner thread (W 6.0), type HTSMG-ST2.2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2.5 | |
| Bolt length | 10 mm | |
| Length | 15 mm | |
| Design | hexagon | |
| spanner size | 6 mm | |
| External thread length | 5 mm | |
| Internal thread length | 6 mm | |
| Outer diameter | 2.2 mm | |
| Inner diameter | 2.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |