10200315 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M4/M4, 30 mm, stainless steel, 10200315
Order No.: 18H3037
EAN: 5054034492459
MPN:
10200315
1221482
Unit Price (€ / pc.)
1.6660 € *
Available: 304 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
100 pcs.
1.3328 €
500 pcs.
1.1662 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 4 (SW 7,0).
Type: 1221482, L 30 mm, Ag 8,0 mm, Ig 9,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | silver | |
| External thread length | 8 mm | |
| Length | 38 mm | |
| Internal thread length | 9 mm | |
| spanner size | 7 mm | |
| Bolt length | 30 mm | |
| Version | external/internal thread | |
| Product type | spacer bolt | |
| Material | stainless steel | |
| Thread size | M4/M4 | |
| Design | hexagon | |
| Inner diameter | 4 mm | |
| Outer diameter | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |