10431825 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M3, 12 mm, brass, 10431825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts with inner thread M3 (width across flats 5.5 mm), type HTSBG-ST2.9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3 | |
| Bolt length | 12 mm | |
| Length | 18 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Outer diameter | 2.8 mm | |
| Inner diameter | 3 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |