10200025 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 8 mm, stainless steel, 10200025
Order No.: 18H3001
EAN: 5054034492169
MPN:
10200025
1221453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7259 €
500 pcs.
0.6545 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 2,5 (SW 5,0).
Länge Außengewinde: 6,0 mm, Schlüsselweite:
Type: 1221453, L 8,0 mm, Ag 6,0 mm, Ig 5,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 8 mm | |
| Length | 14 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 5 mm | |
| Outer diameter | 2.5 mm | |
| Inner diameter | 2.5 mm | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |